Mascot Workwear 18345 Blue, Waterproof, Windproof Winter Jacket Zipper, XL 1 EA
- RS Stock No.:
- 218-4123
- Mfr. Part No.:
- 18345-231-91010 XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$365.68
(exc. GST)
$402.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.68 |
*price indicative
- RS Stock No.:
- 218-4123
- Mfr. Part No.:
- 18345-231-91010 XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Winter Jacket | |
| Size | XL | |
| Colour | Blue | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 18345 | |
| Resistance Features | Waterproof, Windproof | |
| Standards/Approvals | EN 342 3/WP, EN 343 3/1 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Winter Jacket | ||
Size XL | ||
Colour Blue | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded No | ||
Series 18345 | ||
Resistance Features Waterproof, Windproof | ||
Standards/Approvals EN 342 3/WP, EN 343 3/1 | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
The Mascot Winter Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It can fastening with zip and internal storm flap, so the wind is kept out. It has interior zipper at lower back for logo printing
It has detachable lined hood
It has detachable ID card holder
Related links
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, 2XL 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, M 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, XS 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, L 1 EA
- Mascot Workwear 18345 Blue Waterproof Winter Jacket Zipper, S 1 EA
- Mascot Workwear 18335 Blue Waterproof Winter Jacket Zipper, XL 1 EA
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, 2XL 1 EA
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, L 1 EA
