Mascot Workwear 18345 Blue, Waterproof, Windproof Winter Jacket Zipper, 2XL 1 EA

Subtotal (1 unit)*

$315.10

(exc. GST)

$346.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.10

*price indicative

RS Stock No.:
218-4118
Mfr. Part No.:
18345-231-91010 2XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Winter Jacket

Size

2XL

Colour

Blue

Gender

Women

Outer Material

Polyester

Hooded

No

Series

18345

Standards/Approvals

EN 342 3/WP, EN 343 3/1

Closure Type

Zipper

Resistance Features

Waterproof, Windproof

Number of Outer Pockets

2

RoHS Status: Exempt

The Mascot Winter Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It can fastening with zip and internal storm flap, so the wind is kept out. It has interior zipper at lower back for logo printing

It has detachable lined hood

It has detachable ID card holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy