Mascot Workwear 18335 Blue, Waterproof, Windproof Winter Jacket Zipper, S 1 EA
- RS Stock No.:
- 218-4114
- Mfr. Part No.:
- 18335-231-91010 S
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$366.30
(exc. GST)
$402.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $366.30 |
*price indicative
- RS Stock No.:
- 218-4114
- Mfr. Part No.:
- 18335-231-91010 S
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | S | |
| Product Type | Winter Jacket | |
| Colour | Blue | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 18335 | |
| Resistance Features | Waterproof, Windproof | |
| Standards/Approvals | EN 342 3/WP, EN 343 3/1 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size S | ||
Product Type Winter Jacket | ||
Colour Blue | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series 18335 | ||
Resistance Features Waterproof, Windproof | ||
Standards/Approvals EN 342 3/WP, EN 343 3/1 | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
The Mascot Winter Jacket is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring and fastening with zip and internal storm flap, so the wind is kept out. It has azure blue & dark navy colour.
It has detachable ID card holder
It has Inner pocket with zip
Related links
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, L 1 EA
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, 2XL 1 EA
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, XS 1 EA
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, M 1 EA
- Mascot Workwear 18335 Blue Waterproof Winter Jacket Zipper, XL 1 EA
- Mascot Workwear 18345 Blue Waterproof Winter Jacket Zipper, S 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, 2XL 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, M 1 EA
