Mascot Workwear 18015 Black, Water Repellent Thermal Jacket Zipper, XS 1 EA
- RS Stock No.:
- 218-4104
- Mfr. Part No.:
- 18015-318-09 XS
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$163.05
(exc. GST)
$179.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.05 |
*price indicative
- RS Stock No.:
- 218-4104
- Mfr. Part No.:
- 18015-318-09 XS
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Thermal Jacket | |
| Size | XS | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 18015 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Thermal Jacket | ||
Size XS | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series 18015 | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
The Mascot Jacket has unique climascot insulation provides warmth without bulk. Lightweight, soft climascot insulation takes up almost no space when compressed. It's stretch fabric at the sides provides extra freedom of movement. It is black in colour.
It is water repellent
It has detachable ID card holder
- RS Stock No. 2184103
- Mfr. Part No. 18015-318-09 XL
Each
$153.77
- RS Stock No. 2184099
- Mfr. Part No. 18015-318-09 L
Each
$180.63
- RS Stock No. 2184101
- Mfr. Part No. 18015-318-09 M
Each
$180.63
- RS Stock No. 2549940
- Mfr. Part No. DK0A4XTEBLK1
Each
$191.44











