Mascot Workwear 18015 Black, Water Repellent Thermal Jacket Zipper, M 1 EA

Subtotal (1 unit)*

$180.63

(exc. GST)

$198.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.63

*price indicative

RS Stock No.:
218-4101
Mfr. Part No.:
18015-318-09 M
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

M

Product Type

Thermal Jacket

Colour

Black

Gender

Men

Outer Material

Polyester

Hooded

No

Series

18015

Closure Type

Zipper

Standards/Approvals

No

Resistance Features

Water Repellent

Number of Outer Pockets

2

RoHS Status: Exempt

The Mascot Jacket has unique climascot insulation provides warmth without bulk. Lightweight, soft climascot insulation takes up almost no space when compressed. It's stretch fabric at the sides provides extra freedom of movement. It is black in colour.

It is water repellent

It has detachable ID card holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy