Delta Plus EN400 1 Dark Navy, Blue, Waterproof Rain Suit, 2XL 1 EA
- RS Stock No.:
- 218-2923
- Mfr. Part No.:
- EN400MAXX
- Brand:
- Delta Plus
Subtotal (1 unit)*
$37.80
(exc. GST)
$41.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.80 |
*price indicative
- RS Stock No.:
- 218-2923
- Mfr. Part No.:
- EN400MAXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Rain Suit | |
| Size | 2XL | |
| Colour | Dark Navy, Blue | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | EN400 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Waterproof | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | EN ISO 13688:2013, EN 343:2003, CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Rain Suit | ||
Size 2XL | ||
Colour Dark Navy, Blue | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series EN400 | ||
Number of Outer Pockets 2 | ||
Resistance Features Waterproof | ||
Number of Inside Pockets 1 | ||
Standards/Approvals EN ISO 13688:2013, EN 343:2003, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus designed rain jacket and trousers. Waterproof seams. Fastening with zip under storm flap. Fixed hood. Raglan sleeves. Adjustable cuffs with press-studs. 2 pockets. Elasticated waist. Adjustable bottom of legs with press-studs. 2 hand slits.
PVC-coated polyester fabric
Related links
- Delta Plus EN400 1 Blue 2XL 1 EA
- Delta Plus EN400 1 Blue Waterproof Rain Suit, XL 1 EA
- Delta Plus EN400 1 Blue Waterproof Rain Suit, M 1 EA
- Delta Plus EN400 1 Blue L 1 EA
- Delta Plus EN400 1 Blue XL 1 EA
- Delta Plus EN400 Dark Navy Waterproof Rain Suit Zipper Under Storm Flap, L 1 EA
- Portwest L440 Navy L 1 EA
- Delta Plus 850VESBM Navy Waterproof Rain Jacket Zipper, 2XL 1 EA
