Delta Plus EN400 1 Blue, Waterproof Rain Suit, XL 1 EA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
218-2919
Mfr. Part No.:
EN400BRXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XL

Product Type

Rain Suit

Colour

Blue

Gender

Men

Outer Material

Polyester

Hooded

No

Series

EN400

Number of Outer Pockets

2

Standards/Approvals

EN ISO 13688:2013, EN 343:2003, CE

Number of Inside Pockets

1

Resistance Features

Waterproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus designed rain jacket and trousers. Waterproof seams. Fastening with zip under storm flap. Fixed hood. Raglan sleeves. Adjustable cuffs with press-studs. 2 pockets. Elasticated waist. Adjustable bottom of legs with press-studs. 2 hand slits.

PVC-coated polyester fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy