Delta Plus EN400 1 Blue, Dark Navy, Waterproof Rain Suit, XL 1 EA

Subtotal (1 unit)*

$35.57

(exc. GST)

$39.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.57

*price indicative

RS Stock No.:
218-2922
Mfr. Part No.:
EN400MAXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Rain Suit

Size

XL

Colour

Blue, Dark Navy

Gender

Men

Outer Material

Polyester

Hooded

No

Series

EN400

Resistance Features

Waterproof

Number of Outer Pockets

2

Standards/Approvals

CE, EN 343:2003, EN ISO 13688:2013

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus designed rain jacket and trousers. Waterproof seams. Fastening with zip under storm flap. Fixed hood. Raglan sleeves. Adjustable cuffs with press-studs. 2 pockets. Elasticated waist. Adjustable bottom of legs with press-studs. 2 hand slits.

PVC-coated polyester fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy