Parade OTTAWA 3 Khaki, Abrasion Resistant, Tear Resistant Bomber Jacket Zipper, M 1 EA
- RS Stock No.:
- 193-4155
- Mfr. Part No.:
- 17OTTAWA1478TM
- Brand:
- Parade
Subtotal (1 unit)*
$112.73
(exc. GST)
$124.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.73 |
*price indicative
- RS Stock No.:
- 193-4155
- Mfr. Part No.:
- 17OTTAWA1478TM
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Size | M | |
| Product Type | Bomber Jacket | |
| Colour | Khaki | |
| Gender | Men | |
| Outer Material | Nylon | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | OTTAWA | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Number of Inside Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Size M | ||
Product Type Bomber Jacket | ||
Colour Khaki | ||
Gender Men | ||
Outer Material Nylon | ||
Lining Material Polyester | ||
Hooded No | ||
Series OTTAWA | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Number of Inside Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Light pilot jacket, Parade orange lining only in the back pleat
Main fabric Taslan Nylon, rip- and abrasion-resistant
10% elastane armholes for more comfortable movement and maximum ergonomics
YKK zip in the middle of the front, contrasting zip pockets in the front, zip pocket on the left sleeve
Ribbed three-colour collar, ribbed cuffs and bottom in contrasting Parade blue
Related links
- Parade OTTAWA 3 Khaki Tear Resistant Bomber Jacket Zipper, XL 1 EA
- Parade OTTAWA 3 Khaki Tear Resistant Bomber Jacket Zipper, 3XL 1 EA
- Parade OTTAWA 3 Khaki Abrasion Resistant Bomber Jacket Zipper, L 1 EA
- Parade OTTAWA 3 Khaki 2XL 1 EA
- Parade OTTAWA 3 Khaki S 1 EA
- Portwest S435 Navy 4XL 1 EA
- Delta Plus NAGOYA2 2 Yellow Green Abrasion Resistant Work Jacket Zipper, M 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper, M 1 EA
