Parade OMESSA 2 Khaki, Breathable, Waterproof Parka Jacket Zipper, XS 1 EA
- RS Stock No.:
- 193-4090
- Mfr. Part No.:
- 17OMESSA1788TXS
- Brand:
- Parade
Subtotal (1 unit)*
$241.22
(exc. GST)
$265.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.22 |
*price indicative
- RS Stock No.:
- 193-4090
- Mfr. Part No.:
- 17OMESSA1788TXS
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Size | XS | |
| Product Type | Parka Jacket | |
| Colour | Khaki | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | OMESSA | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Waterproof | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Size XS | ||
Product Type Parka Jacket | ||
Colour Khaki | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series OMESSA | ||
Number of Inside Pockets 2 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Breathable, Waterproof | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Warm, waterproof parka with watertight seams (hood, collar, shoulders, armholes). 120g for the body, 100g for the sleeves
Adjustable and removable hood with snap fasteners. Slightly fitted at the sides
Contrasting reinforcements: pockets, Parade shield elbow patches, cuffs and back collar
Fleece-lined Parade collar for extra warmth.
Contrasting Parade Orange YKK zip in the middle of the front.
Vertical zip breast pocket, large low pockets with snap fasteners and hand-warmer pockets on the sides with warm lining. Inside, a velcro pocket and a vertical zip pocket.
Ribbed, three-colour adjustable cuffs
5000 Schmerber waterproofing and 3000 MVTR breath ability
Removable hood and fleece-lined Parade collar
100% nylon reinforcements
Related links
- Parade OMESSA 2 Khaki Waterproof Parka Jacket Zipper, S 1 EA
- Parade OMESSA 2 Khaki Waterproof Parka Jacket Zipper, M 1 EA
- Parade OMESSA 2 Khaki Breathable Parka Jacket Zipper, XL 1 EA
- Parade OMESSA 2 Khaki Breathable Parka Jacket Zipper, L 1 EA
- Parade OMESSA 2 Khaki Breathable Parka Jacket Zipper, 2XL 1 EA
- Delta Plus FAST 1 Yellow Breathable L 1 EA
- Delta Plus FAST 1 Grey Breathable M 1 EA
- Delta Plus FAST 1 Yellow Breathable 2XL 1 EA
