Parade OMESSA 2 Khaki, Waterproof, Breathable Parka Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

$241.22

(exc. GST)

$265.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.22

*price indicative

RS Stock No.:
193-4089
Mfr. Part No.:
17OMESSA1788TXL
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size

XL

Product Type

Parka Jacket

Colour

Khaki

Gender

Women

Outer Material

Polyester

Lining Material

Polyester

Hooded

No

Series

OMESSA

Standards/Approvals

No

Resistance Features

Waterproof, Breathable

Closure Type

Zipper

Number of Inside Pockets

2

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
Warm, waterproof parka with watertight seams (hood, collar, shoulders, armholes). 120g for the body, 100g for the sleeves

Adjustable and removable hood with snap fasteners. Slightly fitted at the sides

Contrasting reinforcements: pockets, Parade shield elbow patches, cuffs and back collar

Fleece-lined Parade collar for extra warmth.

Contrasting Parade Orange YKK zip in the middle of the front.

Vertical zip breast pocket, large low pockets with snap fasteners and hand-warmer pockets on the sides with warm lining. Inside, a velcro pocket and a vertical zip pocket.

Ribbed, three-colour adjustable cuffs

5000 Schmerber waterproofing and 3000 MVTR breath ability

Removable hood and fleece-lined Parade collar

100% nylon reinforcements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy