Delta Plus FAST 1 Grey, Yellow, Breathable, Waterproof Parka Jacket Zipper, M 1 EA

Subtotal (1 unit)*

$163.31

(exc. GST)

$179.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.31

*price indicative

RS Stock No.:
206-530
Mfr. Part No.:
FASTORTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Parka Jacket

Size

M

Colour

Grey, Yellow

Gender

Unisex

Outer Material

Canvas Ripstop 100% Polyester Thermoplastic Polyurethane Membrane 3 Rolled Layer

Lining Material

Polyester

Hooded

Yes

Series

FAST

Standards/Approvals

EN ISO 13688, EN ISO 20471 Class 2

Closure Type

Zipper

Number of Inside Pockets

1

Resistance Features

Breathable, Waterproof

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Softshell with removable sleeves offers day and night visibility, waterproof-breathable with WP 8000mm and MVP 3000g/m²/24hr membrane, keeping you dry in medium rain, certified EN ISO 20471 Class 2, ideal for adaptable weather conditions and comfort.

Low blast collar

Zipper fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy