Delta Plus SOON 2 Black, Navy Blue, Cold Protection, Water Repellent Jacket Zipper, XL 1 EA

N

This image is representative of the product range

Subtotal (1 unit)*

$110.84

(exc. GST)

$121.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.84

*price indicative

RS Stock No.:
805-935
Mfr. Part No.:
SOONBMXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Jacket

Size

XL

Colour

Black, Navy Blue

Gender

Unisex

Outer Material

Softshell

Lining Material

100% Recycled Polyester Fibre Filling

Hooded

No

Series

SOON

Number of Inside Pockets

2

Standards/Approvals

EN14058

Closure Type

Zipper

Number of Outer Pockets

3

Resistance Features

Cold Protection, Water Repellent

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Hybrid jacket offers exceptional warmth with its quilted body and removable water-repellent softshell sleeves, designed for flexibility and comfort in varying temperatures.

2-in-1 design for adaptability to changing weather

Quilted body enhanced for warmth and comfort

Water-repellent fabric keeps you dry in light rain

Durable construction using 100% recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy