Delta Plus SOON 2 Black, Navy Blue, Cold Protection, Water Repellent Jacket Zipper, 3XL 1 EA

N

This image is representative of the product range

Subtotal (1 unit)*

$110.84

(exc. GST)

$121.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.84

*price indicative

RS Stock No.:
805-841
Mfr. Part No.:
SOONBM3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Product Type

Jacket

Colour

Black, Navy Blue

Gender

Unisex

Outer Material

Softshell

Lining Material

100% Recycled Polyester Fibre Filling

Hooded

No

Series

SOON

Number of Inside Pockets

2

Resistance Features

Cold Protection, Water Repellent

Standards/Approvals

EN14058

Number of Outer Pockets

3

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Hybrid jacket combines a quilted body with removable water-repellent softshell sleeves, designed for warmth and freedom of movement in cooler conditions.

2-in-1 design allows adaptability to changing temperatures

Quilted body enhances warmth and comfort

Water-repellent fabric keeps you dry in light rain

Durable construction with 100% recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy