Delta Plus SOON 2 Black, Navy Blue, Cold Protection, Water Repellent Jacket Zipper, L 1 EA
- RS Stock No.:
- 805-933
- Mfr. Part No.:
- SOONBMGT
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$110.84
(exc. GST)
$121.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.84 |
*price indicative
- RS Stock No.:
- 805-933
- Mfr. Part No.:
- SOONBMGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black, Navy Blue | |
| Gender | Unisex | |
| Outer Material | Softshell | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Hooded | No | |
| Series | SOON | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Cold Protection, Water Repellent | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN14058 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Jacket | ||
Colour Black, Navy Blue | ||
Gender Unisex | ||
Outer Material Softshell | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Hooded No | ||
Series SOON | ||
Number of Inside Pockets 2 | ||
Resistance Features Cold Protection, Water Repellent | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Standards/Approvals EN14058 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS protective jacket offers a 2-in-1 hybrid design, featuring a quilted body for warmth and water-repellent softshell sleeves to enhance mobility. This jacket effectively adapts to changing temperatures and conditions.
2-layer complex construction ensures added lightness
Water-repellent fabric keeps you dry in light rain
Removable sleeves provide versatility for changing climates
100% recycled materials contribute to environmental sustainability
Related links
- Delta Plus SOON 2 Black Cold Protection S 1 EA
- Delta Plus SOON 2 Black Cold Protection 3XL 1 EA
- Delta Plus SOON 2 Black Cold Protection XXL 1 EA
- Delta Plus SOON 2 Black Cold Protection M 1 EA
- Delta Plus SOON 2 Black Cold Protection XL 1 EA
- Delta Plus SOON 2 Black Cold Protection L 1 EA
- Delta Plus SOON 2 Black Cold Protection L 1 EA
- Delta Plus SOON 2 Black Cold Protection XL 1 EA
