Helly Hansen OXFORD 1 Black, Breathable and Waterproof Jacket Zip Front with Storm Flap, L 1 EA
- RS Stock No.:
- 774-887
- Mfr. Part No.:
- 71290_990-L
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$457.46
(exc. GST)
$503.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $457.46 |
*price indicative
- RS Stock No.:
- 774-887
- Mfr. Part No.:
- 71290_990-L
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Lining Material | Brushed Polyester | |
| Hooded | Yes | |
| Series | OXFORD | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Resistance Features | Breathable and Waterproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip Front with Storm Flap | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size L | ||
Colour Black | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Lining Material Brushed Polyester | ||
Hooded Yes | ||
Series OXFORD | ||
Standards/Approvals EN 343:2019 Class 3 | ||
Resistance Features Breathable and Waterproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Closure Type Zip Front with Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Shell Jacket is a versatile outer layer designed to offer maximum protection against the elements while ensuring comfort and mobility during outdoor activities.
Detachable hood offers adjustable protection as needed
Articulated sleeves ensure optimal mobility and comfort
Brushed polyester inside collar adds softness against the skin
Adjustable cuffs and hem ensure a secure fit
