Helly Hansen OXFORD 1 Black, Breathable and Waterproof Jacket Zip Front with Storm Flap, 2XL 1 EA
- RS Stock No.:
- 774-884
- Mfr. Part No.:
- 71290_990-2XL
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$457.46
(exc. GST)
$503.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.46 |
*price indicative
- RS Stock No.:
- 774-884
- Mfr. Part No.:
- 71290_990-2XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Brushed Polyester | |
| Hooded | Yes | |
| Series | OXFORD | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Breathable and Waterproof | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zip Front with Storm Flap | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Brushed Polyester | ||
Hooded Yes | ||
Series OXFORD | ||
Number of Outer Pockets 2 | ||
Resistance Features Breathable and Waterproof | ||
Number of Inside Pockets 1 | ||
Closure Type Zip Front with Storm Flap | ||
Standards/Approvals EN 343:2019 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Shell Jacket is a versatile outer layer designed to offer maximum protection against the elements while ensuring comfort and mobility during outdoor activities.
Detachable hood offers adjustable protection as needed
Articulated sleeves ensure optimal mobility and comfort
Brushed polyester inside collar adds softness against the skin
Adjustable cuffs and hem ensure a secure fit
