Blaklader 4443183299 1 Black, Grey, Anti-Scratch Jacket Zipper Closure, XL 1 EA

Subtotal (1 unit)*

$163.25

(exc. GST)

$179.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.25

*price indicative

RS Stock No.:
672-682
Mfr. Part No.:
444318329998 - XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XL

Product Type

Jacket

Colour

Black, Grey

Gender

Women

Outer Material

Cotton, 4% Elastomeric Polyolefins, Polyester

Hooded

No

Series

4443183299

Closure Type

Zipper Closure

Standards/Approvals

Oeko-Tex, EN ISO 15797

Resistance Features

Anti-Scratch

Number of Inside Pockets

1

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Women’s Industry Jacket Stretch is tailored in a women’s fit and it is a industrial collection of stretchy workwear. Made from comfortable and flexible 2-way stretch fabric, this scratch-free jacket is suitable for industrial washing and ensures ease of movement throughout the workday.

Tasteful reflective details for enhanced visibility

Quality 1832

64% polyester, 33% cotton, and 3% elastolefin

Twill 2/1 weave

Stretch fabric

Weight 245 g/m²

Color black and dark grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy