Blaklader 4443183286 1 Black, Navy, Anti-Scratch Jacket Zipper Closure, M 1 EA
- RS Stock No.:
- 672-672
- Mfr. Part No.:
- 444318328699 - M
- Brand:
- Blaklader
Subtotal (1 unit)*
$163.25
(exc. GST)
$179.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.25 |
*price indicative
- RS Stock No.:
- 672-672
- Mfr. Part No.:
- 444318328699 - M
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black, Navy | |
| Gender | Women | |
| Outer Material | Cotton, 4% Elastomeric Polyolefins, Polyester | |
| Hooded | No | |
| Series | 4443183286 | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | EN ISO 15797, Oeko-Tex | |
| Closure Type | Zipper Closure | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size M | ||
Colour Black, Navy | ||
Gender Women | ||
Outer Material Cotton, 4% Elastomeric Polyolefins, Polyester | ||
Hooded No | ||
Series 4443183286 | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals EN ISO 15797, Oeko-Tex | ||
Closure Type Zipper Closure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Womens Industry Jacket Stretch is tailored in a womens fit and it is a industrial collection of stretchy workwear. Made from comfortable and flexible 2-way stretch fabric, this scratch-free jacket is suitable for industrial washing and ensures ease of movement throughout the workday.
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color dark navy and black
Reflective trim provides extra visibility when needed
- RS Stock No. 0672673
- Mfr. Part No. 444318328699 - S
Each
$163.25
- RS Stock No. 0672676
- Mfr. Part No. 444318328699 - XXL
Each
$163.25
- RS Stock No. 0672674
- Mfr. Part No. 444318328699 - XL
Each
$163.25
- RS Stock No. 0672671
- Mfr. Part No. 444318328699 - L
Each
$163.25
Related links
- Blaklader 4443183286 1 Black Anti-Scratch Jacket Zipper Closure, XS 1 EA
- Blaklader 4443183286 1 Black Anti-Scratch Jacket Zipper Closure, 2XL 1 EA
- Blaklader 4443183286 1 Black Anti-Scratch Jacket Zipper Closure, S 1 EA
- Blaklader 4443183286 1 Black Anti-Scratch Jacket Zipper Closure, 3XL 1 EA
- Blaklader 4443183286 1 Navy Anti-Scratch Jacket Zipper Closure, L 1 EA
- Blaklader 4443183286 1 Navy Anti-Scratch Jacket Zipper Closure, XL 1 EA
- Blaklader 4444183286 1 Black Anti-Scratch Jacket Zipper Closure, M 1 EA
- Blaklader 4443183299 1 Grey Anti-Scratch Jacket Zipper Closure, M 1 EA












