Supertouch 3554 Yellow, Hi-Vis Bomber Jacket Zipper Storm Flap, 3XL 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$54.79

(exc. GST)

$60.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$54.79

*price indicative

RS Stock No.:
647-737
Mfr. Part No.:
35546
Brand:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Size

3XL

Product Type

Bomber Jacket

Colour

Yellow

Gender

Unisex

Outer Material

300D Oxford Polyurethane Fabric

Lining Material

Polyester Quilted

Hooded

Yes

Series

3554

Resistance Features

Hi-Vis

Standards/Approvals

EN ISO 20471:2013

Closure Type

Zipper Storm Flap

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch Hi-Vis 2 Tone Bomber is built for durability and visibility, featuring a heavy-duty zip fastening with a popper-secured Storm flap for extra protection. Conforming to EN 343:2019 Class 4:1:X standards, it ensures reliable weather resistance. Made from 300D Oxford fabric with a PU coating, the main material is 100% polyester at 180gsm, providing strong protection against the elements. The lining is MADE from 100% polyester 190T at 60gsm, offering comfort and lightweight wear.

Conforms to EN ISO 20471 Class 2

2 Band & Brace

Storm collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy