Supertouch 3549 Orange, Hi-Vis Bomber Jacket Zipper Storm Flap, 3XL 1 EA
- RS Stock No.:
- 647-775
- Mfr. Part No.:
- 35496
- Brand:
- Supertouch
This image is representative of the product range
Subtotal (1 unit)*
$54.79
(exc. GST)
$60.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $54.79 |
*price indicative
- RS Stock No.:
- 647-775
- Mfr. Part No.:
- 35496
- Brand:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Size | 3XL | |
| Product Type | Bomber Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | 300D Oxford Polyurethane Fabric | |
| Lining Material | Polyester Quilted | |
| Hooded | Yes | |
| Series | 3549 | |
| Standards/Approvals | RIS-3279-TOM | |
| Closure Type | Zipper Storm Flap | |
| Resistance Features | Hi-Vis | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Size 3XL | ||
Product Type Bomber Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material 300D Oxford Polyurethane Fabric | ||
Lining Material Polyester Quilted | ||
Hooded Yes | ||
Series 3549 | ||
Standards/Approvals RIS-3279-TOM | ||
Closure Type Zipper Storm Flap | ||
Resistance Features Hi-Vis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch Hi Vis 2 Tone Parka is a great alternative to a standard yellow parka and with zipped print access to enable company branding, this parka would make a distinctive addition to your corporate workwear range. This parka is suitable for traffic, security, event marshalling, driving, construction, roadworks, wet weather tasks and Rail/underground applications.
Conforms to EN ISO 20471 Class 3
Conforms to RIS-3279-TOM
Conforms to EN 343 Class 4:1:X
2 band & brace
Heavy duty zip fastening
Inner knitted cuff
