Supertouch 3554 Yellow, Hi-Vis Bomber Jacket Zipper Storm Flap, L 1 EA
- RS Stock No.:
- 647-734
- Mfr. Part No.:
- 35543
- Brand:
- Supertouch
This image is representative of the product range
Subtotal (1 unit)*
$54.79
(exc. GST)
$60.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $54.79 |
*price indicative
- RS Stock No.:
- 647-734
- Mfr. Part No.:
- 35543
- Brand:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Bomber Jacket | |
| Size | L | |
| Colour | Yellow | |
| Gender | Unisex | |
| Outer Material | 300D Oxford Polyurethane Fabric | |
| Lining Material | Polyester Quilted | |
| Hooded | Yes | |
| Series | 3554 | |
| Standards/Approvals | EN ISO 20471:2013 | |
| Resistance Features | Hi-Vis | |
| Closure Type | Zipper Storm Flap | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Bomber Jacket | ||
Size L | ||
Colour Yellow | ||
Gender Unisex | ||
Outer Material 300D Oxford Polyurethane Fabric | ||
Lining Material Polyester Quilted | ||
Hooded Yes | ||
Series 3554 | ||
Standards/Approvals EN ISO 20471:2013 | ||
Resistance Features Hi-Vis | ||
Closure Type Zipper Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch Hi-Vis 2 Tone Bomber is built for durability and visibility, featuring a heavy-duty zip fastening with a popper-secured Storm flap for extra protection. Conforming to EN 343:2019 Class 4:1:X standards, it ensures reliable weather resistance. Made from 300D Oxford fabric with a PU coating, the main material is 100% polyester at 180gsm, providing strong protection against the elements. The lining is MADE from 100% polyester 190T at 60gsm, offering comfort and lightweight wear.
Conforms to EN ISO 20471 Class 2
2 Band & Brace
Storm collar
