Skytec CCCMJ Green, Chemical Resistant Hi Vis Jacket, L
- RS Stock No.:
- 618-080
- Mfr. Part No.:
- CCCMJ/002310/GN3
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-080
- Mfr. Part No.:
- CCCMJ/002310/GN3
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Green | |
| Series | CCCMJ | |
| Standards/Approvals | EN 14605:2005 + A1:2009, CAT level III, CE, ASTM F903 | |
| Closure Type | Velcro | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Green | ||
Series CCCMJ | ||
Standards/Approvals EN 14605:2005 + A1:2009, CAT level III, CE, ASTM F903 | ||
Closure Type Velcro | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster Jacket with Hood and Elasticated Wrists is a robust chemical splash garment designed for high-risk industrial environments. Constructed from tough 380gm² double-coated PVC, it offers exceptional resistance to acids, alkalis, and a wide range of industrial chemicals. Its ergonomic features including a hood and elasticated wrists ensure secure coverage and ease of movement during chemical handling tasks. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.
Double storm facing Velcro closure for increased protection
Ring pull zip for easy donning and doffing when wearing gloves
Elasticated wrists ensure a snug and secure fit
Raglan sleeve for greater freedom of movement
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Tested to EN 14605 and ASTM
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












