Skytec CCCMJ Green, Chemical Resistant Hi Vis Jacket, 3XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
618-076
Mfr. Part No.:
CCCMJ/002310/GN6
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Hi Vis Jacket

Size

3XL

Colour

Green

Series

CCCMJ

Closure Type

Velcro

Standards/Approvals

CE, CAT level III, ASTM F903, EN 14605:2005 + A1:2009

Resistance Features

Chemical Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemmaster Jacket with Hood and Elasticated Wrists is a robust chemical splash garment designed for high-risk industrial environments. Constructed from tough 380gm² double-coated PVC, it offers exceptional resistance to acids, alkalis, and a wide range of industrial chemicals. Its ergonomic features including a hood and elasticated wrists ensure secure coverage and ease of movement during chemical handling tasks. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.

Double storm facing Velcro closure for increased protection

Ring pull zip for easy donning and doffing when wearing gloves

Elasticated wrists ensure a snug and secure fit

Raglan sleeve for greater freedom of movement

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Tested to EN 14605 and ASTM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy