EDC PROTECTION E2254 Orange, Water Resistant, Fire Retardant Welding Jacket, S
- RS Stock No.:
- 606-611
- Mfr. Part No.:
- E2254-100S
- Brand:
- EDC PROTECTION
Subtotal (1 unit)*
$222.52
(exc. GST)
$244.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.52 |
*price indicative
- RS Stock No.:
- 606-611
- Mfr. Part No.:
- E2254-100S
- Brand:
- EDC PROTECTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDC PROTECTION | |
| Product Type | Welding Jacket | |
| Size | S | |
| Colour | Orange | |
| Series | E2254 | |
| Closure Type | Jacket with Snap Buttons, Under Flap | |
| Material | Hard Tissue Replacement polymer, Crust Leather, Cotton | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Water Resistant, Fire Retardant | |
| Standards/Approvals | CE, ISO 11611 Classe 1, ISO 13688 | |
| Select all | ||
|---|---|---|
Brand EDC PROTECTION | ||
Product Type Welding Jacket | ||
Size S | ||
Colour Orange | ||
Series E2254 | ||
Closure Type Jacket with Snap Buttons, Under Flap | ||
Material Hard Tissue Replacement polymer, Crust Leather, Cotton | ||
Number of Inside Pockets 1 | ||
Resistance Features Water Resistant, Fire Retardant | ||
Standards/Approvals CE, ISO 11611 Classe 1, ISO 13688 | ||
- COO (Country of Origin):
- TN
The EDC PROTECTION RHT split leather jacket features a front and sleeves made from heat-treated RHT split leather to maintain suppleness under high temperatures. The back is made of flame-retardant Proban-treated cotton with leather trim on the shoulders and upper back. It includes a straight collar in water-repellent full-grain leather with a hook and loop closure, concealed snap fastening, underarm gussets, and adjustable cuffs with hook and loop tabs. All seams are sewn with Kevlar thread for enhanced durability.
Certified under EC Type Certificate No 033/2020/0229CENTEXBEL
CE marking confirms compliance with essential requirements of the European Directive on Personal Protective Equipment
Based on ISO 13688 standard
Related links
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, S
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, L
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, XL
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, M
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, 3XL
- EDC PROTECTION E2251 Yellow Fire Retardant Welding Jacket, S
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, 2XL
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, M
