JRC 989471-C 1 Black Jacket Zipper, M 1 EA
- RS Stock No.:
- 506-510
- Mfr. Part No.:
- 989471-C M BLACK
- Brand:
- JRC
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-510
- Mfr. Part No.:
- 989471-C M BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 989471-C | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size M | ||
Colour Black | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 989471-C | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC ripstop Black waistcoat is designed for durability and practicality, featuring multiple pockets and secure storage options. Its reflective details enhance visibility, making it ideal for outdoor or work environments. The adjustable drawstring at the bottom ensures a comfortable fit while the inner zip allows for easy customization through embroidery.
Reflective details for better visibility
Chest pocket with a fold-away badge-holder
Two double pockets with flap closure
Inner zip for easy embroidery customization
Related links
- JRC 989471-C 1 Black Jacket Zipper, 2XL 1 EA
- JRC 989471-C 1 Black Jacket Zipper, 3XL 1 EA
- JRC 987519-C Black Jacket, M 1 EA
- JRC 990483 1 Black Jacket Zipper, M 1 EA
- JRC 990513 1 Black Jacket Zipper, M 1 EA
- JRC 987502 1 Black Zipper, M 1 EA
- JRC 990421 1 Black Jacket Velcro, M 1 EA
- JRC 991173 1 Black Jacket Coulisse, M 1 EA
