JRC 991240 2 Navy Jacket Cerners, L 1 EA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-342
Mfr. Part No.:
991240 L NAVY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

L

Product Type

Jacket

Colour

Navy

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

991240

Number of Outer Pockets

2

Closure Type

Cerners

Number of Inside Pockets

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Jacket Ottawa is a comfortable and practical soft polyester jacket, designed to provide warmth and protection. It features a polyester lining and padding for enhanced insulation, ensuring you stay cozy during colder weather. The padded hood, equipped with a drawstring, offers adjustable coverage to shield you from the elements. This jacket combines both style and functionality, making it a great choice for everyday wear in cooler climates.

Two zip pockets

Inside wallet pocket with Velcro closure

Ribbed cuffs and band at waist

  • RS Stock No. 0100633
  • Mfr. Part No. 4145A2FE0B90L
Each
$98.10
  • RS Stock No. 0100625
  • Mfr. Part No. 4145R3FE0Y58L
Each
$71.68
  • RS Stock No. 0100641
  • Mfr. Part No. 4145A2FE0A41L
Each
$93.41
  • RS Stock No. 2817534
  • Mfr. Part No. 20015-318-06L
Each
$162.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy