JRC 987518-C Navy Jacket, L 1 EA
- RS Stock No.:
- 499-124
- Mfr. Part No.:
- 987518-C L NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-124
- Mfr. Part No.:
- 987518-C L NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester, Cotton | |
| Lining Material | Polyester | |
| Series | 987518-C | |
| Standards/Approvals | Cat. PPE/DPI category I, EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size L | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester, Cotton | ||
Lining Material Polyester | ||
Series 987518-C | ||
Standards/Approvals Cat. PPE/DPI category I, EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Jacket in 80% polyester, 20% cotton featuring polyester padding and lining for warmth. It includes detachable sleeves for versatility and a reflective thin band for visibility. The chest pocket has a fold-away badge pocket and a mobile holder inside for added convenience.
Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021
Two zip-pockets
Inner wallet pocket
Inner mobile pocket
Elastic cuffs with velcro
- RS Stock No. 2772588
- Mfr. Part No. WHL207YF-L
Each
$135.68
- RS Stock No. 0773502
- Mfr. Part No. 74230_590-L
Each
$351.90
- RS Stock No. 2772581
- Mfr. Part No. WHL207OF-L
Each
$129.23
- RS Stock No. 0775129
- Mfr. Part No. 74240_590-L
Each
$316.69
Related links
- JRC 987518-C Navy Jacket, XL 1 EA
- JRC 991280 1 Navy Jacket, L 1 EA
- JRC 991170 1 Navy Jacket, L 1 EA
- JRC 990240-C Navy 65% Polyester, 35% Cotton Unisex Full-length Zip Unisex Sweat Shirt L L
- JRC 990250 Navy Waterproof Jacket Zipper, L 1 EA
- JRC 990480 1 Navy Jacket Zipper, L 1 EA
- JRC 991240 2 Navy Jacket Cerners, L 1 EA
- JRC 990520 1 Navy Jacket Zipper, L 1 EA











