JRC 990251 Black, Yellow, Breathable, Waterproof Jacket Zipper, S 1 EA
- RS Stock No.:
- 505-254
- Mfr. Part No.:
- 990251 S BLACK/YELLOW
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-254
- Mfr. Part No.:
- 990251 S BLACK/YELLOW
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black, Yellow | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Series | 990251 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Resistance Features | Breathable, Waterproof | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size S | ||
Colour Black, Yellow | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Series 990251 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Resistance Features Breathable, Waterproof | ||
Number of Outer Pockets 2 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Lugano Giubbino is a three-layer soft shell jacket designed for both durability and comfort. Made from 96% polyester and 4% elastane, it is waterproof and offers breathability. The jacket is equipped with covered waterproof zips, ensuring reliable protection against the elements with a sleek finish.
Two external zip pockets
Elasticated knitted cuffs
Elasticated knitted bottom
- RS Stock No. 2788816
- Mfr. Part No. 3905340 -S
Each
$226.34
RS Better World
- RS Stock No. 0361322
- Mfr. Part No. CD874BKRS
Each
$263.75
- RS Stock No. 1934150
- Mfr. Part No. 17OSTROV1494TS
Each
$137.88
- RS Stock No. 0361331
- Mfr. Part No. EV464BKRS
Each
$158.81
Related links
- JRC 990251 Black Breathable XL 1 EA
- JRC 990251 Black Breathable L 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable S 1 EA
- JRC 990252 Black Breathable Jacket Zipper, S 1 EA
- Nine worths FLORES 1 Black Waterproof Jacket Zipper, S 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable 3XL 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable M 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable 2XL 1 EA












