JRC 990251 Black, Yellow, Breathable, Waterproof Jacket Zipper, XL 1 EA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-626
Mfr. Part No.:
990251 XL BLACK/YELLOW
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Jacket

Size

XL

Colour

Black, Yellow

Gender

Men

Outer Material

Elastane, Polyester

Hooded

No

Series

990251

Resistance Features

Breathable, Waterproof

Standards/Approvals

Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021

Number of Outer Pockets

2

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Lugano Giubbino is a three-layer soft shell jacket designed for both durability and comfort. Made from 96% polyester and 4% elastane, it is waterproof and offers breathability. The jacket is equipped with covered waterproof zips, ensuring reliable protection against the elements with a sleek finish.

Two external zip pockets

Elasticated knitted cuffs

Elasticated knitted bottom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy