JRC 987693 1 Dark Red, Waterproof Jacket Zipper, Velcro, XL 1 EA
- RS Stock No.:
- 498-981
- Mfr. Part No.:
- 987693 XL DARK RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-981
- Mfr. Part No.:
- 987693 XL DARK RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Dark Red | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 987693 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Closure Type | Zipper, Velcro | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XL | ||
Product Type Jacket | ||
Colour Dark Red | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 987693 | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Closure Type Zipper, Velcro | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Ripstop Polyester Jacket features polyester padding for warmth and detachable sleeves for versatility. It has an anti-pilling fleece lining and breathable underarm inserts for comfort and ventilation, along with an anti-pilling fleece inner collar. The jacket includes reflective bands on the front and back for visibility, a pen pocket for convenience, and a removable ripstop hood with a windproof closure. Additionally, it has a chest pocket with a concealed badge holder and an internal mobile phone holder for practical storage. The product falls under the PPE/DPI Category I, which provides basic protection for minimal risks. It meets the standards set by EN ISO 13688:2013/A1:2021.
Waterproof and tear resistant
Adjustable elastic cuffs with Velcro
Internal zips on the bottom and chest for customisation on the back and heart
Metal automatic buttons
Related links
- JRC 989467 1 Red XL 1 EA
- JRC 989467 1 Red Velcro M 1 EA
- JRC 990464 Dark Red Unisex Work Vest, XL
- JRC 989466 1 Green Velcro XL 1 EA
- JRC 989741 1 Grey Velcro XL 1 EA
- JRC 987346 1 Navy Velcro, M 1 EA
- Mascot Workwear 12135 FRANKFURT Dark Navy Windproof Winter Jacket Zipper, XL 1 EA
- JRC 987502 1 Black Zipper, XS 1 EA
