JRC 987502 1 Black, Waterproof Jacket Velcro, Zipper, XS 1 EA
- RS Stock No.:
- 499-123
- Mfr. Part No.:
- 987502 XS BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-123
- Mfr. Part No.:
- 987502 XS BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | XS | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 987502 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | Cat. DPI/PPE category I, EN ISO 13688:2013/A1:2021 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Velcro, Zipper | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size XS | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 987502 | ||
Resistance Features Waterproof | ||
Standards/Approvals Cat. DPI/PPE category I, EN ISO 13688:2013/A1:2021 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
Closure Type Velcro, Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Waterproof and tear-proof ripstop jacket is designed for durability and comfort, featuring polyester padding for warmth. It includes a double pen holder, adjustable cuffs, and pocket covers for added functionality. The detachable sleeves offer versatility, while the internal wallet pocket with a retractable badge holder provides convenient storage. Side zips allow for hip adjustment, and metal snap buttons ensure a secure fit. With two external zip pockets, this jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Anti pilling fleece lining
Internal zips on the bottom and chest
Removable ripstop hood
Internal zips on the bottom and chest
