JRC 989467 1 Red, Waterproof Jacket Velcro, XL 1 EA
- RS Stock No.:
- 506-373
- Mfr. Part No.:
- 989467 XL RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-373
- Mfr. Part No.:
- 989467 XL RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Red | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 989467 | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Closure Type | Velcro | |
| Number of Outer Pockets | 6 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XL | ||
Product Type Jacket | ||
Colour Red | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 989467 | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Closure Type Velcro | ||
Number of Outer Pockets 6 | ||
Number of Inside Pockets 1 | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Japan jacket is made from 100% polyester, offering both durability and comfort. It features detachable sleeves for versatile wear, polyester padding for warmth, and a polyester lining for a smooth fit. The pull out hood in ripstop provides additional protection, while reflective details enhance visibility. The jacket includes a chest pocket with a fold away badge pocket, two double pockets, and two zip covered pockets for ample storage options. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Inner wallet pocket with Velcro closure
Elastic cuffs with Velcro
Drawstring at the bottom
Inner zip for easy embroidery on back and heart
Related links
- JRC 989467 1 Red Velcro M 1 EA
- JRC 987693 1 Dark Red Velcro, XL 1 EA
- JRC 991174 1 Red Jacket Adjustable Drawstring, XL 1 EA
- JRC 989741 1 Grey Velcro XL 1 EA
- JRC 990429 1 Grey Jacket Velcro, XL 1 EA
- JRC 989482 1 Grey Jacket Velcro, XL 1 EA
- Coverguard 5PDA01 1 Black Waterproof Parka Jacket Velcro, XL 1 EA
- JRC 989466 1 Green Velcro XL 1 EA
