JRC Royal Blue 100% Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 499-162
- Mfr. Part No.:
- 989172 S ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-162
- Mfr. Part No.:
- 989172 S ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Royal Blue | |
| Material | 100% Cotton | |
| Series | UDINE | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type T-Shirt | ||
Colour Royal Blue | ||
Material 100% Cotton | ||
Series UDINE | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Udine T-shirt is a short-sleeved crew neck crafted from 100% cotton, offering a comfortable and breathable fit. Its classic design makes it a versatile essential for any casual wardrobe.
Low collar h 1.3 cm in contrast
Italian tricolour at the bottom of the sleeve
Related links
- JRC Royal Blue 100% Cotton Short Sleeve T-Shirt S
- JRC Royal Blue 100% Cotton Short Sleeve T-Shirt M
- JRC 989292 Royal Blue 20% Cotton, 80% Polyester Unisex Long Tasty Zip S
- JRC 990052 Royal Blue 100% Cotton Sweatshirt & Fleeces S
- JRC 991312 Royal Blue 100% Cotton Sweatshirt & Fleeces S
- JRC 988361 Royal Blue 30% Polyester, 70% Cotton Unisex Zip S
- JRC Blue 100% Cotton Short Sleeve T-Shirt S
- JRC Royal Blue 100% Polyester Balaclava
