Cepovett Safety ULLY 2 Navy, Windproof, Waterproof Jacket Zip Front + Concealed Press Stud Tab, L 1 EA

Subtotal (1 unit)*

$446.52

(exc. GST)

$491.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.52

*price indicative

RS Stock No.:
446-586
Mfr. Part No.:
22-9D619927-102-L
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Product Type

Jacket

Size

L

Colour

Navy

Gender

Unisex

Outer Material

48.5% Modacrylic, Cotton, 17% Polyamide, 0.5% Anti-Static Fibre

Lining Material

5% Para-Aramid, 50% Meta Aramid, 45% Lenzing FR

Hooded

Yes

Series

ULLY

Closure Type

Zip Front + Concealed Press Stud Tab

Standards/Approvals

EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2N/A, 2019 3 3 X, 2013 + A1: 2016 Class 3, 2013 + A1: 2016 Class 2

Number of Outer Pockets

3

Resistance Features

Windproof, Waterproof

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
MG
The Cepovett Safety Parka features an inner marking collar and a front closed by a zipper with a leg held by hidden pressures for a streamlined look. The chest pockets are located under flaps, closed by hidden pressures, offering secure storage. Inner plated low pockets and an inner chest pocket with a hidden zipper offer additional storage options. The sleeve bottoms are adjustable with pressure-clamping tabs for a customized fit. This parka meets PPE Category 3 IM7 standards and complies with EN ISO 11612 2015 A1 B1 C1 F1, EN 1149-5 2018, IEC 61482-2 2018 ACP1 4kA, EN 13034 2005 + A1: 2009 Type PB[6], and EN ISO 343 2019 3 4 X standards.

50mm back reflective sewn strips

Removable badge holders per leg with pressure closures for added flexibility

Low pockets have gussets and are under flaps also closed by hidden pressures

Pressure Low pockets with gusset under flap closed by hidden pressures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy