Cepovett Safety ULLY 1 Navy, Waterproof, Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 6XL 1 EA
- RS Stock No.:
- 446-595
- Mfr. Part No.:
- 22-9D619927-102-6XL
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
$893.04
(exc. GST)
$982.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $893.04 |
*price indicative
- RS Stock No.:
- 446-595
- Mfr. Part No.:
- 22-9D619927-102-6XL
- Brand:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | 6XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | 0.5% Anti-Static Fibre, 17% Polyamide, Cotton, 48.5% Modacrylic | |
| Lining Material | Mesh Body Lining, Sleeve Lining, Taffeta Hood | |
| Hooded | Yes | |
| Series | ULLY | |
| Resistance Features | Waterproof, Windproof | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size 6XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material 0.5% Anti-Static Fibre, 17% Polyamide, Cotton, 48.5% Modacrylic | ||
Lining Material Mesh Body Lining, Sleeve Lining, Taffeta Hood | ||
Hooded Yes | ||
Series ULLY | ||
Resistance Features Waterproof, Windproof | ||
Number of Outer Pockets 2 | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
Related links
- Cepovett Safety ULLY 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1 EA
- Cepovett Safety ULLY 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, S 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 5XL 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL 1 EA
- Cepovett Safety ULLY 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 2XL 1 EA
- Cepovett Safety ULLY 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL 1 EA
- Cepovett Safety ULLY 3 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XS 1 EA
