Cepovett Safety ULLY 2 Navy, Windproof, Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 2XL 1 EA
- RS Stock No.:
- 446-589
- Mfr. Part No.:
- 22-9D619927-102-2XL
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
$446.52
(exc. GST)
$491.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.52 |
*price indicative
- RS Stock No.:
- 446-589
- Mfr. Part No.:
- 22-9D619927-102-2XL
- Brand:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | 48.5% Modacrylic, Cotton, 17% Polyamide, 0.5% Anti-Static Fibre | |
| Lining Material | 5% Para-Aramid, 50% Meta Aramid, 45% Lenzing FR | |
| Hooded | Yes | |
| Series | ULLY | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Windproof, Waterproof | |
| Standards/Approvals | 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material 48.5% Modacrylic, Cotton, 17% Polyamide, 0.5% Anti-Static Fibre | ||
Lining Material 5% Para-Aramid, 50% Meta Aramid, 45% Lenzing FR | ||
Hooded Yes | ||
Series ULLY | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Number of Inside Pockets 2 | ||
Resistance Features Windproof, Waterproof | ||
Standards/Approvals 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Parka features an inner marking collar and a front closed by a zipper with a leg held by hidden pressures for a streamlined look. The chest pockets are located under flaps, closed by hidden pressures, offering secure storage. Inner plated low pockets and an inner chest pocket with a hidden zipper offer additional storage options. The sleeve bottoms are adjustable with pressure-clamping tabs for a customized fit. This parka meets PPE Category 3 IM7 standards and complies with EN ISO 11612 2015 A1 B1 C1 F1, EN 1149-5 2018, IEC 61482-2 2018 ACP1 4kA, EN 13034 2005 + A1: 2009 Type PB[6], and EN ISO 343 2019 3 4 X standards.
50mm back reflective sewn strips
Removable badge holders per leg with pressure closures for added flexibility
Low pockets have gussets and are under flaps also closed by hidden pressures
Pressure Low pockets with gusset under flap closed by hidden pressures
Related links
- Cepovett Safety ULLY 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL 1 EA
- Cepovett Safety ULLY 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 6XL 1 EA
- Cepovett Safety ULLY 1 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, S 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1 EA
- Cepovett Safety ULLY 3 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XS 1 EA
- Cepovett Safety ULLY 1 Navy Windproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 5XL 1 EA
