Herock 23MJC2101 Black, Breathable, Waterproof, Windproof Jacket Zipper, L 1 EA

Subtotal (1 unit)*

$177.93

(exc. GST)

$195.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.93

*price indicative

RS Stock No.:
330-105
Mfr. Part No.:
23MJC2101BK-L
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Jacket

Size

L

Colour

Black

Gender

Unisex

Hooded

Yes

Series

23MJC2101

Resistance Features

Breathable, Waterproof, Windproof

Number of Outer Pockets

3

Closure Type

Zipper

Standards/Approvals

EN 14058:2017, EN ISO 13688, EN ISO 13688:2013, EN ISO 14058

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Taris Softshell Jacket is a multi pocket, padded, breathable, water repellent, and windproof 3 layer softshell jacket designed for ultimate comfort and protection. With a breathable rating of 3000 mvp and a waterproof rating of 5000 mm, it is ideal for challenging weather conditions. Certified to EN ISO 13688:2013 and EN 14058:2017 33XX, it ensures compliance with performance and safety standards for outdoor and work use.

Detachable hood

Reflective details

1 chest pocket

2 side pockets

Adjustable cuffs

Elastic drawcord bottom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy