Unistrut 41 x 21 mm Galvanised Steel Strut Slotted Channel, 2 m Long

Subtotal (1 pack of 2 units)*

$421.28

(exc. GST)

$463.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$210.64$421.28

*price indicative

RS Stock No.:
175-980
Mfr. Part No.:
P 3300T X 2M
Brand:
Unistrut
Find similar products by selecting one or more attributes.
Select all

Brand

Unistrut

Product Type

Strut Slotted Channel

Length

2m

Channel Size

41 x 21 mm

Material

Galvanised Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Unistrut Galvanised Steel Strut 2m


Introducing the galvanised steel range of struts from Unistrut. Made using galvanised steel, these Unistrut slotted channels and plain channels have been specially designed as support systems for mechanical, electrical and plumbing installations which can be attached to existing steelwork or concrete inserts, or directly into walls, ceilings, and floors. This range of durable struts is available in either slotted or plain, to accommodate for a range of applications. These channels are also compatible with Unistrut’s metal framing system accessories for quick and easy assembly, saving you time and effort.

Features and Benefits:


• Available in either slotted or plain channels, to accommodate for a range of applications

• 2m in length that can be cut to size

• Material thickness is 2.5mm and the internal slot width is 22mm

• Slots are sized for a ½ inch Threaded Rod or Fastener

• Suitable for a range of applications

• Quick and easy to install

• Made using galvanised steel, providing a secure and durable fixture

Applications:


Slotted Channels and struts are a type of structural system ideal for installing wires, mechanical components and more in a range of environments. Strut channels are available as slotted, punched, solid and half slotted allowing for complete flexibility with installation. They are available as lightweight or heavy duty structures in various sizes, depending on the application required. Struts can also be cut to any required length, making them a very versatile structural installation solution. Slotted channels are manufactured using a wide range of materials such as stainless steel, aluminium and galvanised steel, providing a strong and secure installation.

Slotted channels and struts are commonly used in applications such as:

• Electrical

• Plumbing

• Construction

Does it come with screws?


This range of Unistrut galvanised channels are not supplied with screws, however, they can be used with a wide range of fixings to accommodate numerous applications.

What is the diameter of the holes?


The diameter of the holes in the galvanised steel range of slotted channels is 22 mm.

What is the depth of the channel?


The depth of the struts is 41 mm.

Note

Material thickness for all channel types is 2.5mm, and internal slot width is 22mm for the galvanised steel channels types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy