Herock TRYSTAN Black, Windproof, Waterproof, Breathable Jacket, XS 1 EA
- RS Stock No.:
- 329-494
- Mfr. Part No.:
- 23MJC1903BK-XS
- Brand:
- Herock
Subtotal (1 unit)*
$148.59
(exc. GST)
$163.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.59 |
*price indicative
- RS Stock No.:
- 329-494
- Mfr. Part No.:
- 23MJC1903BK-XS
- Brand:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Size | XS | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRYSTAN | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Standards/Approvals | CE, EN 14058:2017, EN ISO 13688:2013 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Size XS | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Hooded Yes | ||
Series TRYSTAN | ||
Resistance Features Windproof, Waterproof, Breathable | ||
Standards/Approvals CE, EN 14058:2017, EN ISO 13688:2013 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Softshell Jacket is a multi-pocket, 3-layer thermal design that is breathable, water-repellent (5000 mm), and windproof, with a detachable hood for versatility. Certified to EN ISO 13688:2013 and EN 14058:2017 13XX standards, it provides excellent protection and comfort. The main fabric is 300g/m² bonded fabric with an outer layer of 100% polyester ripstop with mechanical stretch and an inner layer of 100% polyester micro-fleece. The contrast fabric is 310g/m² bonded fabric with a TPU membrane outer layer and micro-fleece inner layer, ensuring warmth and durability.
1 chest pocket
2 side pockets
Adjustable cuffs
Elastic draw cord bottom
Related links
- Herock TRYSTAN Black Waterproof 3XL 1 EA
- Herock TRYSTAN Anthracite Waterproof XS 1 EA
- Herock TRYSTAN Black Breathable Windproof Jacket, XS 1 EA
- Herock TRYSTAN Black Waterproof 2XL 1 EA
- Herock TRYSTAN Black Breathable Windproof Jacket, 3XL 1 EA
- Herock 23MJC1903 Black Waterproof M 1 EA
- Herock TRYSTAN Black Breathable Windproof Jacket, 2XL 1 EA
- Herock 23MJC1903 1 Black Waterproof L 1 EA
