Herock TRYSTAN Black, Windproof, Waterproof, Breathable Jacket, 3XL 1 EA

Subtotal (1 unit)*

$148.59

(exc. GST)

$163.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.59

*price indicative

RS Stock No.:
329-497
Mfr. Part No.:
23MJC1903BK-XXXL
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Size

3XL

Product Type

Jacket

Colour

Black

Gender

Men

Hooded

Yes

Series

TRYSTAN

Standards/Approvals

EN ISO 14058, EN ISO 13688

Resistance Features

Windproof, Waterproof, Breathable

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Softshell Jacket is a multi-pocket, 3-layer thermal design that is breathable, water-repellent (5000 mm), and windproof, with a detachable hood for versatility. Certified to EN ISO 13688:2013 and EN 14058:2017 13XX standards, it provides excellent protection and comfort. The main fabric is 300g/m² bonded fabric with an outer layer of 100% polyester ripstop with mechanical stretch and an inner layer of 100% polyester micro-fleece. The contrast fabric is 310g/m² bonded fabric with a TPU membrane outer layer and micro-fleece inner layer, ensuring warmth and durability.

1 chest pocket

2 side pockets

Adjustable cuffs

Elastic draw cord bottom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy