Payperwear PACIFIC LADY 2.0 1 Navy, Breathable, Waterproof, Windproof Jacket Zipper, S 1 EA

Subtotal (1 unit)*

$78.42

(exc. GST)

$86.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.42

*price indicative

RS Stock No.:
327-586
Mfr. Part No.:
001155-0343-0/007-S
Brand:
Payperwear
Find similar products by selecting one or more attributes.
Select all

Brand

Payperwear

Product Type

Jacket

Size

S

Colour

Navy

Gender

Women

Outer Material

100% Nylon

Lining Material

Nylon

Hooded

No

Series

PACIFIC LADY 2.0

Number of Inside Pockets

1

Closure Type

Zipper

Resistance Features

Breathable, Waterproof, Windproof

Standards/Approvals

No

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Paperwear Pacific Lady Women's jacket with ergonomic cut, 8 mm plastic zip with metal slider, collar, cuffs and waist in striped elastic ribbing, two outer pockets with plastic zip. The interior is unpadded, mesh, one zipped pocket for smartphone with cable passage, zip on the chest and back to facilitate printing and embroidery.

Nylon composition

Breathable

Available in multiple colours

Covered plastic zipper closure

S Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy