Payperwear PACIFIC 2.0 1 Navy, Breathable, Waterproof, Windproof Jacket Zipper, S 1 EA
- RS Stock No.:
- 327-590
- Mfr. Part No.:
- 001148-0343-08007-S
- Brand:
- Payperwear
Subtotal (1 unit)*
$78.42
(exc. GST)
$86.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.42 |
*price indicative
- RS Stock No.:
- 327-590
- Mfr. Part No.:
- 001148-0343-08007-S
- Brand:
- Payperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Payperwear | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | 100% Nylon | |
| Lining Material | Nylon | |
| Hooded | No | |
| Series | PACIFIC 2.0 | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Payperwear | ||
Size S | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material 100% Nylon | ||
Lining Material Nylon | ||
Hooded No | ||
Series PACIFIC 2.0 | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Paperwear Pacific Men's jacket, 8 mm plastic zip with metal slider, collar, cuffs and waist in striped elastic ribbing, two outer pockets with plastic zip. Interior: unpadded, mesh, one zipped pocket for smartphone with cable passage, zip on the chest and back to facilitate printing and embroidery.
Nylon composition
Breathable
Available in multiple colours
Covered plastic zipper closure
S Size
- RS Stock No. 0327586
- Mfr. Part No. 001155-0343-0/007-S
Each
$78.42
- RS Stock No. 0327595
- Mfr. Part No. 001148-0343-08007-XXL
Each
$78.42
- RS Stock No. 0327592
- Mfr. Part No. 001148-0343-08007-XL
Each
$78.42
- RS Stock No. 0327589
- Mfr. Part No. 001148-0343-08007-M
Each
$78.42
Related links
- Payperwear PACIFIC 2.0 1 Navy Waterproof 2XL 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof XL 1 EA
- Payperwear PACIFIC 2.0 1 Navy Windproof M 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof XS 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof L 1 EA
- Payperwear PACIFIC LADY 2.0 1 Navy Waterproof S 1 EA
- Payperwear HORIZON Navy Breathable Windproof Women's Work Vest, S
- Payperwear PACIFIC 2.0 1 Navy Breathable 3XL 1 EA












