Dickies DK0A4YWZ Black, Waterproof Jacket Full Zip-On Front, XL 1 EA
- RS Stock No.:
- 325-870
- Mfr. Part No.:
- DK0A4YWZBLK1
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 325-870
- Mfr. Part No.:
- DK0A4YWZBLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Hooded | Yes | |
| Series | DK0A4YWZ | |
| Closure Type | Full Zip-On Front | |
| Resistance Features | Waterproof | |
| Standards/Approvals | RoHS | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Hooded Yes | ||
Series DK0A4YWZ | ||
Closure Type Full Zip-On Front | ||
Resistance Features Waterproof | ||
Standards/Approvals RoHS | ||
Number of Outer Pockets 2 | ||
- COO (Country of Origin):
- BD
The Dickies Waterproof Rain Jacket, designed for ultimate weather protection and comfort. This jacket features a full zip-on front for easy wear, roomy double front pockets for convenient storage.
Keeps dry and stylish look
Black colour
Adjustable hood
