Regatta Professional TRA143 Black, Waterproof Jacket Zip, XL 1 EA
- RS Stock No.:
- 107-492
- Mfr. Part No.:
- TRA143 808 80
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$199.75
(exc. GST)
$219.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.75 |
*price indicative
- RS Stock No.:
- 107-492
- Mfr. Part No.:
- TRA143 808 80
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | TRA143 | |
| Closure Type | Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN 343 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size XL | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series TRA143 | ||
Closure Type Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals EN 343 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Men's Kingsley 3 in 1 Black Jacket is a versatile choice for outdoor activities, offering both waterproof and breathable protection with Isotex 10000 100% polyester stretch fabric and taped seams. It features a durable water repellent finish for added weather resistance. The jacket has a part mesh, part polyester taffeta lining for comfort and breathability. It includes a concealed hood with adjusters, 2 zipped lower pockets, and 1 zipped chest pocket for storage convenience. The double storm flap with hook and loop fastening provides extra protection against the elements.
Adjustable cuffs
Adjustable shock cord hem
Concealed zip entrance in lining for embroidery access
- RS Stock No. 0107490
- Mfr. Part No. TRA143 808 90
Each
$199.75
- RS Stock No. 0107488
- Mfr. Part No. TRA143 808 95
Each
$199.75
- RS Stock No. 0107496
- Mfr. Part No. TRA143 808 50
Each
$199.75
- RS Stock No. 0107493
- Mfr. Part No. TRA143 808 70
Each
$199.75
Related links
- Regatta Professional TRA143 Black XL 1 EA
- Regatta Professional TRA143 Black S 1 EA
- Regatta Professional TRA143 Black 3XL 1 EA
- Regatta Professional TRA143 Black L 1 EA
- Regatta Professional TRA143 Black M 1 EA
- Regatta Professional TRA670 Black XL 1 EA
- Regatta Professional TRA710 Black XL 1 EA
- Regatta Professional TRA642 Black XL 1 EA












