Portwest EV461 1 Black, Waterproof, Breathable Jacket Zipper Under Storm Flap, M 1 EA
- RS Stock No.:
- 314-430
- Mfr. Part No.:
- EV461BKRM
- Brand:
- Portwest
Subtotal (1 unit)*
$420.19
(exc. GST)
$462.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.19 |
*price indicative
- RS Stock No.:
- 314-430
- Mfr. Part No.:
- EV461BKRM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | EV461 | |
| Closure Type | Zipper Under Storm Flap | |
| Number of Outer Pockets | 7 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Waterproof, Breathable | |
| Standards/Approvals | EN 343 Class 4:1 X (WP 20000MM), EN 342 0.376 (Icler m²K/W) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series EV461 | ||
Closure Type Zipper Under Storm Flap | ||
Number of Outer Pockets 7 | ||
Number of Inside Pockets 1 | ||
Resistance Features Waterproof, Breathable | ||
Standards/Approvals EN 343 Class 4:1 X (WP 20000MM), EN 342 0.376 (Icler m²K/W) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest EV4 Winter Parka Jacket features dynamic stretch and highly insulating fabric to ensure unparalleled warmth and comfort. Its ergonomic design allows for an unrestricted range of motion, offering greater freedom of movement. Additional features include a longer back length, wind cuffs, and an adjustable hood for enhanced protection against the elements.
Sherpa lined inner side panels for maximum warmth
Laser cut holes for added ventilation
Contemporary design with an ergonomic cut
Related links
- Portwest EV461 1 Black Breathable Jacket Zipper Under Storm Flap, L 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, S 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, 2XL 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, XL 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, 3XL 1 EA
- Portwest FR704 Black Waterproof M 1 EA
- Portwest DX430 1 Orange Waterproof 3XL 1 EA
- Portwest FR704 Black Waterproof 2XL 1 EA
