Portwest EV461 1 Black, Waterproof, Breathable Jacket Zipper Under Storm Flap, L 1 EA

Subtotal (1 unit)*

$420.19

(exc. GST)

$462.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.19

*price indicative

RS Stock No.:
314-432
Mfr. Part No.:
EV461BKRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

L

Product Type

Jacket

Colour

Black

Gender

Unisex

Outer Material

Polyester

Hooded

Yes

Series

EV461

Number of Inside Pockets

1

Resistance Features

Waterproof, Breathable

Standards/Approvals

EN 343 Class 4:1 X (WP 20000MM), EN 342 0.376 (Icler m²K/W)

Closure Type

Zipper Under Storm Flap

Number of Outer Pockets

7

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest EV4 Winter Parka Jacket features dynamic stretch and highly insulating fabric to ensure unparalleled warmth and comfort. Its ergonomic design allows for an unrestricted range of motion, offering greater freedom of movement. Additional features include a longer back length, wind cuffs, and an adjustable hood for enhanced protection against the elements.

Sherpa lined inner side panels for maximum warmth

Laser cut holes for added ventilation

Contemporary design with an ergonomic cut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy