Delta Plus BRIG2BM 2 Navy, Black, Heat Resistant, Durability Fleece Jacket Zipper, M 1 EA
- RS Stock No.:
- 302-213
- Mfr. Part No.:
- BRIG2BMTM
- Brand:
- Delta Plus
Subtotal (1 unit)*
$96.00
(exc. GST)
$105.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.00 |
*price indicative
- RS Stock No.:
- 302-213
- Mfr. Part No.:
- BRIG2BMTM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Fleece Jacket | |
| Size | M | |
| Colour | Navy, Black | |
| Gender | Unisex | |
| Outer Material | Canvas Ripstop Pongee 100% Polyester | |
| Lining Material | Fleece 100% Polyester | |
| Series | BRIG2BM | |
| Closure Type | Zipper | |
| Resistance Features | Heat Resistant, Durability | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Fleece Jacket | ||
Size M | ||
Colour Navy, Black | ||
Gender Unisex | ||
Outer Material Canvas Ripstop Pongee 100% Polyester | ||
Lining Material Fleece 100% Polyester | ||
Series BRIG2BM | ||
Closure Type Zipper | ||
Resistance Features Heat Resistant, Durability | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Delta Plus Polar fleece vest provides extra warmth and resistance, making it an ideal choice for various applications. It is well suited for building, finishing works and craftsmanship, transportation, and storage, offering comfort and durability in colder environments.
Ripstop fabric to prevent tearing
Ripstop reinforcements to prevent tearing
Related links
- Delta Plus BRIG2BM 2 Navy Heat Resistant Fleece Jacket Zipper, XL 1 EA
- Delta Plus BRIG2BM 2 Navy Durability Fleece Jacket Zipper, S 1 EA
- Delta Plus BRIG2BM 2 Navy Tear Resistant Fleece Jacket Zipper, L 1 EA
- Delta Plus BRIG2BM 2 Black Heat Resistant Fleece Jacket Zipper, 3XL 1 EA
- Delta Plus BRIG2BM 2 Black Durability Fleece Jacket Zipper, 2XL 1 EA
- ProGARM 5805 Navy Heat Resistant Jacket Zipper, M 1 EA
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, M 1 EA
- Delta Plus NORDLBM 2 Navy Windproof Parka Jacket Zipper Fastening M 1 EA
