Delta Plus NORDLBM 2 Navy, Waterproof, Windproof Parka Jacket Zipper Fastening, Flap, M 1 EA
- RS Stock No.:
- 302-282
- Mfr. Part No.:
- NORDLBMTM
- Brand:
- Delta Plus
Subtotal (1 unit)*
$574.77
(exc. GST)
$632.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.77 |
*price indicative
- RS Stock No.:
- 302-282
- Mfr. Part No.:
- NORDLBMTM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Parka Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Canvas Oxford 100% Polyester Polyurethane Coated | |
| Lining Material | 100% Polyester Fibre Filling, Polyester | |
| Hooded | Yes | |
| Series | NORDLBM | |
| Number of Outer Pockets | 7 | |
| Closure Type | Zipper Fastening, Flap | |
| Standards/Approvals | EN ISO 13688, CE, EN342 | |
| Resistance Features | Waterproof, Windproof | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Parka Jacket | ||
Size M | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Canvas Oxford 100% Polyester Polyurethane Coated | ||
Lining Material 100% Polyester Fibre Filling, Polyester | ||
Hooded Yes | ||
Series NORDLBM | ||
Number of Outer Pockets 7 | ||
Closure Type Zipper Fastening, Flap | ||
Standards/Approvals EN ISO 13688, CE, EN342 | ||
Resistance Features Waterproof, Windproof | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof parka with a polar fleece collar and windproof mitts, providing optimal protection from the cold down to -40°C, suitable for both indoor and outdoor use. Ideal for applications in building, finishing works, craftsmanship, manufacturing, accommodation and food services, cleanliness, and transportation.
Waterproof fabric to stay dry in medium rain
Oxford fabric for better abrasion resistance
Related links
- Delta Plus NORDLBM 2 Navy Windproof Parka Jacket Flap XL 1 EA
- Delta Plus NORDLBM 2 Navy Windproof Parka Jacket Flap 3XL 1 EA
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening 2XL 1 EA
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening L 1 EA
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening S 1 EA
- Delta Plus RENO2 1 Black Breathable Waterproof M 1 EA
- Delta Plus RENO2 1 Black Breathable Waterproof 3XL 1 EA
- Delta Plus RENO2 1 Black Windproof Cold Resistant XL 1 EA
