Delta Plus MOOVEGO 1 Grey, Orange, Windproof Bomber Jacket Zipper, S 1 EA
- RS Stock No.:
- 301-559
- Mfr. Part No.:
- MOOVEGO3X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$139.89
(exc. GST)
$153.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.89 |
*price indicative
- RS Stock No.:
- 301-559
- Mfr. Part No.:
- MOOVEGO3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bomber Jacket | |
| Size | S | |
| Colour | Grey, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | MOOVEGO | |
| Resistance Features | Windproof | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bomber Jacket | ||
Size S | ||
Colour Grey, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Series MOOVEGO | ||
Resistance Features Windproof | ||
Closure Type Zipper | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Windproof jacket combines style and soft warmth with 100% recycled fill, offering durability and comfort. The 100% recycled wadding makes it an environmentally friendly choice, providing warmth while reducing environmental impact.
Ripstop fabric to prevent tearing
Badge holder
Zipper fastening
Related links
- Delta Plus MOOVEGO 1 Grey Windproof Bomber Jacket Zipper, S 1 EA
- Delta Plus MOOVEGO 1 Grey Windproof Bomber Jacket Zipper, M 1 EA
- Delta Plus MOOVEGO 1 Grey Windproof Bomber Jacket Zipper, XL 1 EA
- Delta Plus MOOVEGO 1 Grey Windproof Bomber Jacket Zipper, L 1 EA
- Delta Plus MOOVEGO 1 Orange Windproof Bomber Jacket Zipper, 2XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof 2XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof L 1 EA
